Single N-Channel Power MOSFET 60V, 328A, 0.81mΩ, 3000-REEL
Onsemi NVMTS001N06CLTXG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.