
Single N-Channel Small Signal MOSFET 30V, 560mA, 1.5Ω NFET SOT23 30V .56A 1500M. Automotive Version of the NTR4003N, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 1.5R |
| Element Configuration | Single |
| Fall Time | 64.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 21pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 690mW |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65.1ns |
| Turn-On Delay Time | 16.7ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
