
Single P-Channel Power MOSFET featuring a maximum drain-source voltage of -60V and continuous drain current of -1.1A. This device offers a low on-resistance of 230mΩ at a gate-source voltage of -10V. With three terminals and a JEDEC TO-236 package, it operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |