
Single N-Channel JFET with 60V Drain-to-Source Voltage (Vdss) and 2.2A Continuous Drain Current (ID). Features 155mΩ Drain-to-Source Resistance (Rds On Max) and a 2.5V Threshold Voltage. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 1.5W. Packaged in a SOT-23-3 (TO-236) case, supplied on a 3000-piece tape and reel. RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Onsemi NVR5198NLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 155mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 182pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 155mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
No datasheet is available for this part.
