The NVR5198NLT3G is an N-Channel JFET transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.2A and a drain to source voltage of 60V. The transistor is packaged in a SOT-23-3 package and is lead free and halogen free. It is RoHS compliant and has a maximum power dissipation of 900mW.
Onsemi NVR5198NLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.2A |
| Drain to Source Resistance | 155mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 182pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 155mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVR5198NLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.