
Onsemi NVS4001NT1G technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 270mA |
| Drain to Source Resistance | 1.5R |
| Element Configuration | Single |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 33pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVS4001NT1G to view detailed technical specifications.
No datasheet is available for this part.
