
Single N-Channel Small Signal MOSFET with ESD Protection 25V, 750mA, 350mΩ Small Signal MOSFET 25V 750mA 350 mOhm Single N-Channel SC-70 with ESD Protection, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Sign in to ask questions about the Onsemi NVS4409NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVS4409NT1G technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 249mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVS4409NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
