Temp Sensor Digital Serial (2-Wire) Automotive 8-Pin WDFN T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital, I2C |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
