The NVT211CMTR2G is an I2C and digital output IC from Onsemi with 8-bit resolution and an operating supply voltage of 3.6V. It is packaged in a WFDFN package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The NVT211CMTR2G is lead-free and RoHS compliant.
Onsemi NVT211CMTR2G technical specifications.
| Package/Case | WFDFN |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVT211CMTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.