Temp Sensor Digital Serial (2-Wire) Automotive 8-Pin WDFN T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | WFDFN |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |