Onsemi NVT224RQR2G technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVT224RQR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.