The NVTA7002NT1G is an N-Channel JFET with a drain to source breakdown voltage of 30V and a continuous drain current of 154mA. It has a maximum power dissipation of 300mW and an operating temperature range of -55°C to 150°C. The device is packaged in a SC-75, 3 PIN package and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NVTA7002NT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 154mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.4R |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 20pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 7R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 98ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.
