
The NVTFS4824NTAG MOSFET from Onsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.2W and is designed for surface mount applications. The device is halogen free and lead free, and is compliant with RoHS regulations. It has an input capacitance of 1.74nF and a maximum Rds on of 4.7mR.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Input Capacitance | 1.74nF |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| Width | 3.15mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NVTFS4824NTAG
onsemi product discontinuance notice PD24192Z for 3Q2021. Details last time buy/ship dates and suggested replacements for various MOSFETs, regulators, and discrete components.