Single N-Channel Power MOSFET 30V, 46A, 4.7mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Input Capacitance | 1.74nF |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| Width | 3.15mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NVTFS4824NTWG
onsemi product discontinuance notice PD24192Z for 3Q2021. Details last time buy/ship dates and suggested replacements for various MOSFETs, regulators, and discrete components.