
The NVTFS4C05NTAG is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.2W and is packaged in a halogen-free and RoHS compliant WDFN8 package. The device has a continuous drain current of 102A and a drain to source resistance of 3.6mR. It is also lead-free and radiation hardened.
Onsemi NVTFS4C05NTAG technical specifications.
| Continuous Drain Current (ID) | 102A |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.988nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C05NTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.