The NVTFS4C05NWFTAG is a surface mount N-channel MOSFET from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 102A and a drain to source voltage of 30V. The device is RoHS compliant and lead free, and is packaged in tape and reel with 1500 units per package.
Onsemi NVTFS4C05NWFTAG technical specifications.
| Continuous Drain Current (ID) | 102A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.988nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.