Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVTFS4C06NTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVTFS4C06NTAG technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.683nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C06NTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.