Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVTFS4C06NTWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.683nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C06NTWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NVTFS4C06NTWG
Onsemi product discontinuance notice PD24419Z outlines the end-of-life schedule and replacement parts for various MOSFETs, regulators, and operational amplifiers.