
The NVTFS4C08NTAG is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.1W and a maximum drain to source voltage of 30V. The device is RoHS compliant and lead free, with a maximum continuous drain current of 17A and a maximum drain to source resistance of 5.9mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NVTFS4C08NTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVTFS4C08NTAG technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 5.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.113nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C08NTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.