The NVTFS4C08NTWG MOSFET is a surface mount device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 31W and a maximum drain to source voltage of 30V. The device is lead free and RoHS compliant, packaged in tape and reel with 5000 units per package. Its input capacitance is 1.113nF and Rds on max is 5.9mR.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.113nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 31W |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
