The NVTFS4C08NWFTAG is an N-CHANNEL MOSFET with a continuous drain current of 17A and a drain to source voltage of 30V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free. It is packaged in a small outline package with a tape and reel packaging style.
Onsemi NVTFS4C08NWFTAG technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 5.9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.113nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 5.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C08NWFTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.