The NVTFS4C10NWFTAG MOSFET has a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 3W and a maximum drain to source voltage of 30V. The device has a continuous drain current of 47A and an on-resistance of 7.4mΩ. It is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications.
Onsemi NVTFS4C10NWFTAG technical specifications.
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 993pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C10NWFTAG to view detailed technical specifications.
No datasheet is available for this part.