
The NVTFS4C13NTAG is an N-Channel MOSFET with a continuous drain current of 14A and a drain to source voltage of 30V. It features a drain to source resistance of 9.4mR and an input capacitance of 770pF. This device is lead free and RoHS compliant, and is packaged in a WDFN-8 package. The MOSFET operates over a temperature range of -55°C to 175°C, with a maximum power dissipation of 3W. It is suitable for surface mount applications.
Onsemi NVTFS4C13NTAG technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 9.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 9.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C13NTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.