Single N-Channel Power MOSFET 30V, 40A, 9.4mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
Onsemi NVTFS4C13NWFTAG technical specifications.
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 9.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 26W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 9.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTFS4C13NWFTAG to view detailed technical specifications.
No datasheet is available for this part.