The NVTFS5116PLWFTAG is a P-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3.2W and is RoHS compliant. The device features a drain to source resistance of 52mR and a gate to source voltage of 20V. It is also halogen free and lead free.
Onsemi NVTFS5116PLWFTAG technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.258nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 52mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.