11A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 511AB-01, WDFN-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |