The NVTFS5820NLWFTWG is a single N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 21W and a continuous drain current of 29A. The device is packaged in a small outline S-PDSO-F5 package and is available in quantities of 5000. The NVTFS5820NLWFTWG is halogen free and lead free, and is compliant with RoHS regulations. It has an input capacitance of 1.462nF and a drain to source resistance of 11.5mR.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 29A |
| Drain to Source Resistance | 11.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.462nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21W |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 11.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
These are design resources that include the Onsemi NVTFS5820NLWFTWG
onsemi product discontinuance notice PD24192Z for 3Q2021. Details last time buy/ship dates and suggested replacements for various MOSFETs, regulators, and discrete components.
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.