Single N-Channel Power MOSFET 40V, 41A, 9mΩ 1500 / Tape & Reel, 1500-REEL
Onsemi NVTFS5C471NLTAG technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.