
Dual N-Channel JFET, 30V Vdss, 250mA ID, 1.5Ω Rds On. Features 17ns turn-on delay, 82ns fall time, and 94ns turn-off delay. Operates from -55°C to 150°C with 272mW max power dissipation. Housed in a 6-lead SOT-363 package, supplied on a 3000-piece tape and reel. Lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi NVTJD4001NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVTJD4001NT1G technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| Fall Time | 82ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 33pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 272mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTJD4001NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
