Dual N-Channel Small Signal MOSFET 30V, 250mA, 1.5Ω Automotive Version of the NTJD4001N, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Sign in to ask questions about the Onsemi NVTJD4001NT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NVTJD4001NT2G technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 33pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 272mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTJD4001NT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.