
Single P-Channel Power MOSFET -30V, -1.95A, 200mΩ Automotive Version of the NTR4502P., SOT-23 (TO-236) 3 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NVTR4502PT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.13A |
| Drain to Source Resistance | 155mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 200MR |
| Element Configuration | Single |
| Fall Time | 17.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
