
The NVTR4503NT1G is a single junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 420mW and a maximum drain to source breakdown voltage of 36V. The device is packaged in a lead-free SOT-23-3 package and is RoHS compliant. It has an input capacitance of 135pF and a turn-on delay time of 5.8ns.
Onsemi NVTR4503NT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 36V |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.01mm |
| Input Capacitance | 135pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 5.8ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NVTR4503NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
