Sign in to ask questions about the Onsemi NXH350N100H4Q2F2SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NXH350N100H4Q2F2SG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NXH350N100H4Q2F2SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.