
The NYC008-6JG is a silicon controlled rectifier with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 800mA. It is packaged in a lead-free, plastic TO-92-3 case and is suitable for operation over a temperature range of -40°C to 110°C. This device is RoHS compliant and is available in bulk packaging quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Onsemi NYC008-6JG technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |