
The NZ9F18VST5G is a Zener diode with a Zener voltage of 17.955V and a tolerance of 2%. It has a maximum power dissipation of 200mW and is packaged in a SOD-923-2 case. The diode is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NZ9F18VST5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOD-923-2 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 17.955V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZ9F18VST5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
