
The NZ9F2V4ST5G is a Zener diode from Onsemi with a Zener voltage of 2.53V and a tolerance of 4%. It has a maximum power dissipation of 200mW and is packaged in a SOD-923-2 case. The diode is lead-free and RoHS compliant, with an operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi NZ9F2V4ST5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NZ9F2V4ST5G technical specifications.
| Package/Case | SOD-923-2 |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 4% |
| Voltage Tolerance | 4% |
| Zener Voltage | 2.53V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZ9F2V4ST5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.