
250 mW Zener Diode Voltage Regulator 5% Tolerance 2.4 V, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
Onsemi NZ9F2V4T5G technical specifications.
| Package/Case | SOD-923-2 |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50uA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
No datasheet is available for this part.
