
The NZF220TT1 is a single-channel zener diode from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It features ESD protection and is available in a 3-pin SC-75 plastic package. The device is not RoHS compliant and contains lead. It is designed for use in applications where a high level of shielding is not required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NZF220TT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max DC Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Test Frequency | 220MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NZF220TT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
