Dual common anode ZENER diodes in a SOT-416 package, offering unidirectional ESD protection. Featuring a 5.6V DC rated voltage, 5.3V minimum breakdown voltage, and 9.97V clamping voltage. With a peak pulse current of 6.11A and 150mW peak pulse power, these diodes operate from -55°C to 150°C. The 1uA leakage current and lead-free, RoHS compliant construction make them suitable for automotive applications.
Onsemi NZL5V6ATT1G technical specifications.
| Package/Case | SOT-416 |
| Clamping Voltage | 9.97V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.65mm |
| Min Breakdown Voltage | 5.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.11A |
| Peak Pulse Power | 150mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5.3V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 5.6V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZL5V6ATT1G to view detailed technical specifications.
No datasheet is available for this part.
