Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Height | 800um |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Line Protection | No |
| DC Rated Voltage | 8.2V |
| Width | 850um |
| RoHS | Not Compliant |