
The Onsemi NZQA6V2XV5T1 is a unidirectional Zener diode with a minimum breakdown voltage of 5.89V and a maximum operating temperature of 150°C. It is packaged in a SOT-553-5 case and is available in tape and reel packaging. The diode has a peak pulse power of 100W and a peak pulse current of 9A. It is RoHS compliant and lead free.
Onsemi NZQA6V2XV5T1 technical specifications.
| Package/Case | SOT-553-5 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 240um |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 100W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.2V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V2XV5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
