
Unidirectional TVS Diode, SOT-553 package, offering 4 channels for ESD and surge protection. Features a 4V working voltage, 5.89V minimum breakdown voltage, and 11.5V clamping voltage. With a low leakage current of 500nA and 80pF capacitance, it handles a peak pulse current of 9A and peak pulse power of 100W. Operating temperature range from -55°C to 150°C, this component is RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 80pF |
| Package/Case | SOT-553-5 |
| Clamping Voltage | 11.5V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Min Breakdown Voltage | 5.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 4V |
| RoHS | Compliant |
