
Unidirectional TVS Diode, SOT-553 package, offering 4 channels of ESD protection. Features a low clamping voltage of 13V and a reverse standoff voltage of 4.3V. Operates with a minimum breakdown voltage of 6.47V and a DC rated voltage of 6.8V. Exhibits a low leakage current of 1uA and a maximum surge current of 1.6A. This lead-free, RoHS compliant component boasts a peak pulse power of 20W and a capacitance of 15pF, suitable for operation between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NZQA6V8AXV5T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | SOT-553-5 |
| Clamping Voltage | 13V |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.6A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V8AXV5T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
