Onsemi NZQA6V8AXV5T2 technical specifications.
| Package/Case | SOT-553-5 |
| Clamping Voltage | 13V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.6A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V8AXV5T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
