Unidirectional TVS Diode for ESD protection, featuring a low clamping voltage of 13V and a minimum breakdown voltage of 6.47V. This component offers a peak pulse current handling of 1.6A with a peak pulse power of 20W. Designed for surface-mount applications, it is housed in a compact SOT-553-5 package and supports 4 lines of protection. Operating across a temperature range of -40°C to 125°C, it boasts a low leakage current of 1uA and a capacitance of 15pF.
Onsemi NZQA6V8AXV5T2G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-553-5 |
| Clamping Voltage | 13V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.6A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V8AXV5T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
