
The NZQA6V8AXV5T3 is a unidirectional Zener diode from Onsemi, packaged in a SOT-553-5 case. It has a minimum breakdown voltage of 6.47V and a clamping voltage of 13V. The diode can handle a maximum surge current of 1.6A and a peak pulse power of 20W. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Onsemi NZQA6V8AXV5T3 technical specifications.
| Package/Case | SOT-553-5 |
| Clamping Voltage | 13V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.6A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V8AXV5T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
