
Unidirectional TVS Diode, SOT-553 package, offering 13V clamping voltage and 1.6A peak pulse current. Features 15pF capacitance, 6.47V minimum breakdown voltage, and 1uA leakage current. Designed for surface mount with a 4.3V reverse standoff voltage and 20W peak pulse power. Operates from -40°C to 150°C, this halogen-free, lead-free, and RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | SOT-553 |
| Clamping Voltage | 13V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.6A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
