
Quad array transient voltage suppressor (TVS) diode in a SOT-553-5 package. Features a 6.8V DC rated voltage and 4.3V reverse standoff voltage, with a minimum breakdown voltage of 6.46V. Offers a clamping voltage of 12.5V and handles a peak pulse current of 8A with 100W peak pulse power. Designed for unidirectional protection across four channels, operating from -55°C to 150°C. Supplied on a 4000-count tape and reel.
Onsemi NZQA6V8XV5T1 technical specifications.
| Package/Case | SOT-553-5 |
| Clamping Voltage | 12.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 240um |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V8XV5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.