
Unidirectional TVS Diode, SOT-553 package, offering 4 channels of ESD protection. Features a 6.8V DC rated voltage, 4.3V working voltage, and 6.46V minimum breakdown voltage. Clamping voltage is 12.5V with a maximum surge current of 8A and peak pulse power of 100W. Operates across a temperature range of -55°C to 150°C, with low leakage current of 100nA. This RoHS and Halogen Free component is designed for surface mount termination.
Onsemi NZQA6V8XV5T1G technical specifications.
| Capacitance | 70pF |
| Package/Case | SOT-553-5 |
| Clamping Voltage | 12.5V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.7mm |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 8A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 1.3mm |
| Working Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V8XV5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
