
The NZQA6V8XV5T2 is a unidirectional Zener diode with a clamping voltage of 12.5V and a minimum breakdown voltage of 6.46V. It operates within a temperature range of -55°C to 150°C and has a maximum surge current of 8A. This lead-free device is packaged in a SOT-553-5 case and is available in tape and reel packaging with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NZQA6V8XV5T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-553-5 |
| Clamping Voltage | 12.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 4.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 4.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NZQA6V8XV5T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
